Christmas Opening Hours and Delivery Dates here

Weidmüller 8951370000 CP T SNT 500W 24V 20A DIN Rail Power Supply

Order Code:

64-3831

Brand: Weidmuller MPN: 8951370000 EAN-13: 4032248742585
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Weidmüller 8951370000 is a PRO-M CP T SNT 500W 24V 20A DIN Rail Power Supply and a perfectly reliable PSU for automation technology.

The 8951370000 features a solid but thin metal housing which enables it to be installed without any side gaps. This results in less space required on the mounting rail.

A wide range of AC/DC inputs and a wide temperature range enable this PSU to be used anywhere. Because of its high efficiency, resistance to overloads and high power reserves, the PROM is a trusted power supply for use in any application.


  • Input voltage range: 85 to 264V AC, 80 to 370V DC
  • 1 phase
  • Ambient temperature -25°C to +70°C
  • Protection class IP 20
  • Pollution level: 2
  • Termination type: Screw connector
  • Supplied with a Power Rating of 500W
  • Supplied with a Current Rating of 20A
  • Manufacturer's part: Weidmüller 8951370000
Output Voltage 24V
Output Current 500A
Number of Outputs 1
Input Voltage 85 to 370V

Trustpilot