Christmas Opening Hours and Delivery Dates here

Weidmüller 236400000-1 Rail Single-piece durable construction

Order Code:

08-2563

Brand: Weidmuller MPN: 236400000-1

Discontinued


The Weidmüller 236400000-1 is a terminal rail made from galvanised steel, ideal for providing continuity and support in electrical switchboards. This rail is designed to fit TS 35X15 configurations, making it suitable for standard DIN rail mounting of terminal blocks and connectors. Its durable construction and ease of installation make it a reliable choice for industrial and commercial electrical applications.
Accessory Type Rail
Dim (L x W x H) 2000 x 35 x 15 mm
Height 15mm
Length 2000mm
Material (details) Steel-zinc coated
Misc Attribute 1 TS 35X15 2M/ST/ZN
Misc Attribute 2 Not perforated
Width 35mm

You may also like


Trustpilot