Christmas Opening Hours and Delivery Dates here

Weidmüller DIN Rail Power Suppliy, PROeco Series

Weidmuller Brand: Weidmuller

A range of Weidmüller DIN Rail Power Supplies from the PROeco Series. The PROeco can offer you low-cost switch-mode power supply units with high efficiency and system capability. The PROeco are switch mode PSU's with above average performance values that can deliver genuine competitive advantages, and offers all the basic functions and delivers impressively high performance and flexibility.

These switch mode PSU's feature a compact design, high efficiency and are extremely easy to maintain. Thanks to temperature protection, short-circuit and overload resistance they can be universally used in all applications.

Wide-ranging safety functions and compatibility with diode and capacitance modules, together with UPS components for setting up a redundant power supply, characterise solutions with PROeco.

  • Input voltage range: 1 phase
  • Auto detect feature - makes switching between ranges unnecessary
  • Tri-coloured LED provides local output status
  • PROeco packs high performance into a compact housing
  • Available with a Power Rating of 72 and 240W
  • Available with a Current Rating of 3 and 10A
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Number of Outputs Input Voltage
Weidmüller 1469470000 DIN Rail Power Supply 1 Phase
Weidmüller 1469470000 DIN Rail Power Supply 1 Phase
Extended range
Order code: 64-4533
MPN: 1469470000

8 available to back orderBack-order availability date - 16/01/2026
1+ £64.73
Price per unit Ex VAT
3A 24V 1 85- to 364V
Weidmüller 1469490000 DIN Rail Power Supply 1 Phase
Weidmüller 1469490000 DIN Rail Power Supply 1 Phase
Extended range
Order code: 64-4534
MPN: 1469490000

33 available to back orderBack-order availability date - 16/01/2026
1+ £132.01
Price per unit Ex VAT
10A 24V 1 85- to 364V
Mftrs. Part No.14694700001469490000
Order code64-453364-4534
Phases 11
No. of outputs 1x 1x
Weight 578kg 1026kg
Output voltage max 28V DC 28V DC
Input voltage max264V AC 264V AC
Category Rail mounted PSU (DIN) Rail mounted PSU (DIN)
Input voltage min85V AC 85V AC
Output voltage (min) 22V DC 22V DC
Power 72W 240W
Output current max3A 10A
Connection Screw terminal Screw terminal
Height 125mm 125mm
Type PRO ECO 72W 24V 3A PRO ECO 240W 24V 10A
Width 34mm 34mm
Rated output voltage 24V DC 24V DC


Trustpilot