Christmas Opening Hours and Delivery Dates here

Weidmüller 9918970000 CAR-CHECK Two Pole Voltage Tester

Order Code:

64-5220

Brand: Weidmuller MPN: 9918970000 EAN-13: 4032248405855
Qty Unit Price (Ex VAT)
1+ £21.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Weidmüller 9918970000 is a Car Check Two Pole Voltage Tester. The main function of the voltage tester is to establish if voltage is present.

This 2-pole voltage tester is the only approved testing instrument that fulfils the requirements of work protection regulations.


  • with LCD-Display
  • acc. to VDE standard
  • High peak voltage strength
  • The right tester for every application
  • Calibrated to: Manufacturer standards
  • Dimensions, height: 137mm
  • Dimensions, length: 18mm
  • Dimensions, width: 21mm
  • Weight: 57g
  • Manufacturer's part: Weidmüller 9918970000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot