Weidmüller 9918920000 MULTI CHECK Two Pole Voltage Tester

Order Code:

64-5219

Brand: Weidmuller MPN: 9918920000 EAN-13: 4032248405800

Discontinued


The Weidmüller 9918920000 is a Multi Check Two Pole Voltage Tester. The main function of the voltage tester is to establish if voltage is present.

This 2-pole voltage tester is the only approved testing instrument that fulfils the requirements of work protection regulations.


  • with LCD-Display
  • acc. to VDE standard
  • High peak voltage strength
  • The right tester for every application
  • Calibrated to: Manufacturer standards
  • Dimensions, height: 287mm
  • Dimensions, length: 23mm
  • Dimensions, width: 68mm
  • Internal resistance: ≥300kΩ
  • Protection type: IP65
  • Weight: 290g
  • Manufacturer's part: Weidmüller 9918920000

Trustpilot