Christmas Opening Hours and Delivery Dates here

Weidmüller 8951400000 CP M SNT3 250W 24V 10A DIN Rail Power Supply

Order Code:

64-3832

Brand: Weidmuller MPN: 8951400000 EAN-13: 4032248742615
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Weidmüller 8951400000 is a PRO-M CP M SNT3 250W 24V 10A DIN Rail Power Supply and a perfectly reliable PSU for automation technology.

The 8951400000 features a solid but thin metal housing which enables it to be installed without any side gaps. This results in less space required on the mounting rail.

A wide range of AC/DC inputs and a wide temperature range enable this PSU to be used anywhere. Because of its high efficiency, resistance to overloads and high power reserves, the PROM is a trusted power supply for use in any application.


  • Input AC Voltage range: 3x 320 V AC, 3 x 575V AC / 2x 360V AC 2x 575V AC
  • Input DC Voltage range: 450 to 800V DC (max. 500V DC acc. to UL508)
  • Ambient temperature -40°C to +85°C
  • Protection class IP 20
  • Pollution level: 2
  • Termination type: Screw connector
  • Phases: 3
  • Supplied with a Power Rating of 250W
  • Supplied with a Current Rating of 10A
  • Manufacturer's part: Weidmüller 8951400000
Output Voltage 24V
Output Current 250A
Number of Outputs 1
Input Voltage 320 to 575V

Trustpilot