Christmas Opening Hours and Delivery Dates here

Weidmüller 8950700000 TOS 5VDC / 48VDC 0.1A

Order Code:

50-4751

Brand: Weidmuller MPN: 8950700000-1 EAN-13: 2050001361011
Qty Unit Price (Ex VAT)
1+ £12.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 13/01/2026

A 6.1mm wide 100mA relay module that features a solid state relay with a control voltage of 5V DC and load voltage of 5 to 48V DC. The relay is of the opto coupler type so that there is complete electrical isolation between input and output, making the relay suitable for use in industrial applications where electrical isolation and signal conditioning without switching amplification is desired.

The compact design, with a width of just 6.1mm, saves on space on the DIN rail and enables the option of a pluggable cross-connection.
  • Screw connection
  • Green LED status indicator
  • Load-side protective circuit
  • Space saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot