Christmas Opening Hours and Delivery Dates here

Weidmüller 1194310000 CP T SNT2 600W 24V 25A Pro-H DIN Rail Power Supply

Order Code:

64-3826

Brand: Weidmuller MPN: 1194310000 EAN-13: 4032248977079
  • Country of Origin:
  • View All

Discontinued


The Weidmüller 1194310000 is a powerful CP T SNT2 600W 24V 25A Pro-H DIN Rail Power Supply with ATEX and Class I Div. 2 approvals. It has been designed for use in Ex zones and the high-performance sector.

The CP T SNT2 has a very wide voltage input of 85 to 132V AC, 187 to 550V AC, and a rated voltage of 100 to 500V AC (switchable).
With the high power reserves, a wide operating temperature range of -25°C to +70°C and high MTBF values (mean time between failures) of up to 1.8 million hours: these features ensure that the power supplies are suitable for all applications that require superior reliability (for example in the processing industry, power engineering, and in demanding machine construction applications).

The product can be wired in parallel in order to increase the power capacity. A two-channel set-up with 100% load sharing can also be implemented with an optional redundancy module. This serves to increase your operational reliability. The Remote On/Off function allow you to switch the device on and off remotely. The output status can be signalled over a voltage-free relay or transistor output. The device is equipped with pluggable connection terminals which allows it to be easily tested.


  • DIN rail power supply
  • Insulation voltage: 4kV (input/output)
  • Protection: IP 20
  • Temperature range -25°C to +70°C
  • MTBF-times up to 1.8 million hours
  • Manufacturer's part: Weidmüller 1105840000
Output Voltage 24 to 28V
Output Current 25A
Number of Outputs 1
Input Voltage 85 to 550V

Trustpilot