Christmas Opening Hours and Delivery Dates here

Weidmüller 0514500000 Rail Durable single-piece installation component

Order Code:

08-2414

Brand: Weidmuller MPN: 0514500000

Discontinued


Weidmüller's 0514500000 rail is designed for mounting switchboard and serial terminals, ensuring reliable continuity within electrical systems. The TS 35X7.5/LL 2M/ST/ZN model offers robust construction for enhanced durability in various industrial applications. It's commonly used in switchboards for organising and housing serial terminal connections efficiently.
Accessory Type Rail
Dim (L x W x H) 2000 x 35 x 7.5 mm
Height 7.5mm
Length 2000mm
Material (details) Steel-zinc coated
Misc Attribute 1 TS 35X7.5/LL 2M/ST/ZN
Misc Attribute 2 Perforated
Width 35mm

You may also like


Trustpilot