Easter Opening Hours and Delivery Dates here
WEG 12428115 MPW40 Overload Relay 6.3A IP20 Motor Protection UL/CSA Certified

Image Representative of Range

WEG 12428115 MPW40 Overload Relay 6.3A IP20 Motor Protection UL/CSA Certified

Order Code:

10-9940

Brand: WEG MPN: 12428115 EAN-13: 7909158000401
Qty Unit Price (Inc VAT)
1+ £51.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The WEG 12428115 MPW40-3-D063 is an adjustable overload relay rated at 6.3 A, manufactured by WEG. This device is commonly used to protect electrical circuits by preventing overloads, ensuring safety and reliability. It is typically found in industrial applications where circuit protection is essential.
Type Overload relay
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
IP Rating IP20
Length 98mm
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-D063
Switch/button features adjustable
Switching current (max.) 6.3A
Switching current (min.) 4A
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot