Christmas Opening Hours and Delivery Dates here

Walter Werkzeuge 420 C Starter & Block Spanner 14 x 17mm

Order Code:

63-8662

Brand: Walter Werkzeuge MPN: 08461 EAN-13: 4035894000818
  • Country of Origin:
  • View All

Discontinued


This starter and block spanner from Walter Werkzeuge has been manufactured with chromium-vanadium steel and is non-damaging to screws.


  • Spanner size: 14 x 17mm
  • Length: 185mm
  • Manufacturer's part 08461
Type Starter and block spanner
Length 185mm
Material Steel
Quantity 1
Wrench size 14 x 17mm

Trustpilot