Christmas Opening Hours and Delivery Dates here

Walter Werkzeuge 370 C Open Ended Ring Spanner 8 x 10mm

Order Code:

63-8663

Brand: Walter Werkzeuge MPN: 07182 EAN-13: 4035894000832
  • Country of Origin:
  • View All

Discontinued


This open ended ring spanner from Walter Werkzeuge has been manufactured with chromium-vanadium steel and is ideal for use with union nuts and pipe screw connections.


  • DIN 3118
  • Spanner size: 8 x 10mm
  • Length: 150mm
  • Manufacturer's part 07182
Type Open ended ring spanner
Length 150mm
Material Steel
Quantity 1
Wrench size 8 x 10mm

Trustpilot