Christmas Opening Hours and Delivery Dates here
Walsin 0603B393K500CT Ceramic Capacitor 39nF 50V 0603

Image Representative of Range

Walsin 0603B393K500CT Ceramic Capacitor 39nF 50V 0603

Order Code:

20-6155

Brand: Walsin MPN: 0603B393K500CT EAN-13: 2050008758852
Qty Unit Price (Ex VAT)
1+ £24.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B393K500CT is a high-quality ceramic capacitor with a capacitance value of 39 nF and a voltage rating of 50 V, packaged in a compact 0603 surface mount format. This component, also referenced as 2784065 - Walsin 0603B393K500CT, is engineered for stability and reliability in various electronic circuits, making it an ideal choice for filtering, bypassing, and decoupling applications. Due to its miniature size, this capacitor is particularly suited for high-density circuit boards found in modern telecommunications, automotive, and consumer electronics. Its robust construction ensures consistent performance even in demanding environmental conditions, underscoring its versatility for both commercial and industrial applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot