WAGO DIN Rail Terminal Block, Multi-Level 5.2mm 24A 4-Conductor PE/N

Order Code:

50-8554

Brand: WAGO MPN: 2002-2417 EAN-13: 4045454537890

Discontinued


The WAGO DIN Rail Terminal Block, Multi-Level 5.2mm 24A is a 4-conductor double deck terminal block. Ground/Through, PE/N, without marker carrier.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2002-2417
  • Grey colour
  • Front-entry wiring
  • CAGE CLAMP®S Connection
  • 52.5 x 5.2 x 104.8mm (H x W x D)
Base Unit of Measure PCE
Category Rail-Mount Terminal Blocks
Color gray
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Country of origin CN
Customs tariff number 85369010000
ETIM8 Link Classification Reference EC000901
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25 mm²
Flammability class according to UL94 V0
Gross weight incl. packing 1.012
Height in mm Packaging 65
Height inch 4.138 inches
Height mm 105.1 mm
Length in mm Packaging 285
Manufacturer WAGO
Nominal cross-section mm² 2.5 mm²
Packaging Box
Product Main Function Double-deck terminal block;Ground terminal block;Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4 mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25 mm²
Status ACTIVE
Stripping length of 1 mm 10 mm
Stripping length up to 1 mm 12 mm
Total number of potentials 2
Total number of terminal points 8
Type of operation Operating tool
Unit of dimension (length, etc.) MMT
Unit Weight KGM
Weight 18.557 g
Width in mm Packaging 130
Width inch 0.205 inches
Width mm 5.2 mm
Wiring Type Front-entry wiring

Trustpilot