Easter Opening Hours and Delivery Dates here

WAGO 831-3606 Male MCS-MAXI 6P 7.62mm Straight Solder Pins

Order Code:

57-0303

Brand: WAGO MPN: 831-3606 EAN-13: 4045454002145
Qty Unit Price (Ex VAT)
24+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 10/04/2026


  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 29mm
  • Dimensions, width: 48.6mm
  • Grid pitch: 3.5mm
  • Number of contacts: 3/pole
  • Type (manufacturer type): 831-3606
  • Weight: 16.82g
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 6
Current Rating 41 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.583 inches
Depth mm 14.8mm
Flammability class according to UL94 V0
Height inch 1.299 inches
Height mm 33mm
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 6
Unit Weight KGM
Weight 16.820 g
Width inch 1.913 inches
Width mm 48.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot