Christmas Opening Hours and Delivery Dates here

WAGO 821-120 TOPJOB® S INSTA-BOX Terminal Blocks for Three Standard Dist. Boards

Order Code:

21-6168

Brand: WAGO MPN: 821-120 EAN-13: 4045454868567

Discontinued


This INSTA-BOX from the WAGO TOPJOB® S range includes more than 200 multilevel installation terminal blocks and accessories.


  • Easily transportable mobile storage

Set includes: 50 multilevel installation terminal blocks NT/L/PE, 4mm²/AWG 12; 10 multilevel installation terminal blocks L/L, 4mm²/AWG 12; 10 end and intermediate plates; 9 grey 2-conductor supply terminal blocks for distribution boxes 16mm²/AWG 6; 3 blue 2-conductor supply terminal blocks for distribution boxes 16mm²/AWG 6; 3 green/yellow 2-conductor ground conductor terminal blocks 16mm²/AWG 4; 1 end and intermediate plate; 6 blue 1-conductor N-disconnect terminal block 16 mm²/AWG 6; 10 end and intermediate plates; 5 end and intermediate plates; 5 screwless end stops for DIN 35 rail 10mm/0.394in wide; 6 busbar carriers for DIN 35 rail; 4 busbar carriers, not suitable for use as end stop, for DIN 35 rail; 4 250mm busbars; 4 250mm busbar covers; 10 3-way staggered jumpers; 10 5-way staggered jumpers; 10 7-way staggered jumpers; 10 push-in type jumper bars 2-way; 5 push-in type jumper bars 2-way; 2 2mm test plugs; 2 testing taps for max. 2.5mm²/AWG 14; 5 lock-outs 2003 Series; 5 lock-outs 2002/2005 Series; 5 lock-outs 2006/2016 Series; 4 white marking strips 250mm; 2 WMB marker cards 1 to 50; 1 WMB marker card L1, L2 ... N, PE; 2 WMB marker card, plain; 1 felt-tip pen; 1 TOPJOB® S tool.
Type Carrying case

You may also like


Trustpilot