This WAGO 787-740 Eco Three Phase 24VDC 10A Switched-Mode DIN-Rail Power Supply is suitable for parallel operation.
The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK (Green) and Overload (Red) LEDs.
- Suitable for parallel circuit applications
- Electrically isolated output voltage (SELV)
- Natural convection cooling when horizontally mounted
- Optical DC-OK and Overload status indication
- Bounce-free switching signal via optocoupler
- Encapsulated for control cabinet applications
- DIN-35 Rail mountable
| Type |
Switched-Mode Power supply |
| Output Voltage |
22 - 28V |
| Output Current |
10A |
| Number of Outputs |
1 |
| Base Unit of Measure |
PCE |
| Category |
Power Supplies |
| Connection |
CAGE CLAMP® |
| Country of origin |
CN |
| Customs tariff number |
85044083900 |
| Dimensions |
130 x 65 x 130mm |
| ETIM8 Link Classification Reference |
EC002540 |
| Fine-stranded conductor max. AWG |
10 AWG |
| Fine-stranded conductor max. mm² |
6 mm² |
| Fine-stranded conductor min. AWG |
10 AWG |
| Fine-stranded conductor min. mm² |
0.5 mm² |
| Gross weight incl. packing |
1.301 |
| Height in mm Packaging |
85 |
| Height inch |
5.118 inches |
| Height mm |
130mm |
| Input Voltage |
400 - 500V |
| Length in mm Packaging |
176 |
| Manufacturer |
WAGO |
| Mounting Type |
DIN-35 rail |
| Packaging |
Box |
| Product Main Function |
Power Supply |
| Single-stranded conductor max. AWG |
10 AWG |
| Single-stranded conductor max. mm² |
6 mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.5 mm² |
| Status |
ACTIVE |
| Stripping length of 1 mm |
11mm |
| Stripping length up to 1 mm |
12mm |
| Unit of dimension (length, etc.) |
MMT |
| Unit Weight |
KGM |
| Width in mm Packaging |
175 |
| Width inch |
2.559 inches |
| Width mm |
65mm |