Christmas Opening Hours and Delivery Dates here

WAGO 777-648 Multilevel Terminal Block nt - n with N-disconnect Slide Blue 50pk

Order Code:

59-0879

Brand: WAGO MPN: 777-648 EAN-13: 4044918883085

Discontinued


WAGO 777-648 Multilevel Installation Terminal Block nt - n with N-disconnect Slide Link. Colour Blue, 50pcs.
  • Manufacturer part No. 777-648
  • Nominal voltage 400V
  • Nominal current 26A
  • Rated surge voltage 6 kV
  • No. of rows 2
  • Number of pins 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 50pcs
  • Length 6mm
  • Width 6mm
  • Height 43.5mm
  • Weight 25.299g

Trustpilot