Christmas Opening Hours and Delivery Dates here

WAGO 776-651 Multilevel Installation Terminal Block N Grey 50pk

Order Code:

59-0856

Brand: WAGO MPN: 776-651 EAN-13: 4045454270971

Discontinued


WAGO 776-651 Multilevel Installation Terminal Block n. Colour Grey, 50pcs.
  • Manufacturer part No. 776-651
  • Nominal voltage 400V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 6mm
  • Width 6mm
  • Height 43.5mm
  • Weight 15g

You may also like


Trustpilot