Christmas Opening Hours and Delivery Dates here
WAGO 770-113/K010-165 WINSTA MIDI Plug 2+PE Pins 25A Black 1 piece

Image Representative of Range

WAGO 770-113/K010-165 WINSTA MIDI Plug 2+PE Pins 25A Black 1 piece

Order Code:

13-4385

Brand: WAGO MPN: 770-113/K010-165 EAN-13: 4045454407469
Qty Unit Price (Inc VAT)
1+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
471 available to back orderBack-order availability date - 16/01/2026

WAGO's 770-113/K010-165 is a straight WINSTA MIDI mains connector with a total of 2 + PE pins, supporting up to 25 A. This black connector features a 3-pin configuration with a strain relief casing, making it ideal for secure power connections. It is commonly used in applications requiring lockable mains connectors to ensure reliable and safe electrical connections.
Type Mains connector
Current Rating 25A
Voltage Rating 250V
Wire Gauge AWG 20 - 12
Colour Black
Connector Type Plug, straight
Leading Contact (Pe) Yes
Misc Attribute 1 with strain relief casing
Misc Attribute 3 Connector part
Number of Ways 2 + PE
Series WINSTA MIDI
Wire Gauge (mm²) 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot