Christmas Opening Hours and Delivery Dates here

WAGO 769-129 2-conductor Female Connector Codable 9-pole Grey 10pk

Order Code:

59-0946

Brand: WAGO MPN: 769-129 EAN-13: 4044918474221

Discontinued


WAGO 769-129 2-conductor Female Connector codable for insertion into carrier terminal blocks or male connectors. 9-pole. Can be commoned with adjacent jumpers and staggered jumpers. Colour Grey, 10pcs.
  • Manufacturer part No. 769-129
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 9
  • Number of pins 18
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 10pcs
  • Length 45mm
  • Width 45mm
  • Height 45.2mm
  • Weight 46.917g

You may also like


Trustpilot