Christmas Opening Hours and Delivery Dates here

WAGO 734-476 Female MCS-MINI 14P 3.5mm Straight Solder Pins Pk25

Order Code:

57-2806

Brand: WAGO MPN: 734-476 EAN-13: 4044918999946

Discontinued



  • Additional product details: FEDERL.-CC 3,5MM 16-POL. FS LICHTGR.
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Type (manufacturer type): FEDERL.-CC 3,5MM 16-POL. FS LICHTGR.
Pitch 3.5mm
No of Ways Per Row 16
Type MCS-MINI

You may also like


Trustpilot