Christmas Opening Hours and Delivery Dates here

WAGO 734-107/037-047 Female MCS-MINI 7P 3.5mm Locking Pk50

Order Code:

57-2675

Brand: WAGO MPN: 734-107/037-047 EAN-13: 4044918946186

Discontinued



  • Additional product details: FEDERL.-CC 3,5MM 7-POL.FS/VERRIEGEL.
  • Colour: Light grey
  • Contact material: Cathode copper
  • Grid pitch: 3.5mm
  • Type (manufacturer type): FEDERL.-CC 3,5MM 7-POL.FS/VERRIEGEL.
  • Weight: 5.962g
Pitch 3.5mm
No of Ways Per Row 7
Type MCS-MINI

Trustpilot