Christmas Opening Hours and Delivery Dates here

WAGO 733 Series Female MCS-MICRO 2.5mm

WAGO Brand: WAGO

These codable female connectors from the WAGO MCS MICRO family offer 100% protection against mismating. They use the Multi Connection System (MCS) which is designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors can not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • AWG size: 28 to 20
  • Colour: light grey
  • Tin-plated copper alloy contacts
  • Grid pitch: 2.5mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Pitch Series
WAGO 733-104 Female MCS-MICRO 4P 2.5mm
WAGO 733-104 Female MCS-MICRO 4P 2.5mm
Order code: 57-2623
MPN: 733-104
1+ £1.07
Price per unit Ex VAT
4 2.5mm 733
WAGO 733-106 Female MCS-MICRO 6P 2.5mm
WAGO 733-106 Female MCS-MICRO 6P 2.5mm
Order code: 57-2627
MPN: 733-106
1+ £2.17
Price per unit Ex VAT
6 2.5mm 733
WAGO 733-110 Female MCS-MICRO 10P 2.5mm
WAGO 733-110 Female MCS-MICRO 10P 2.5mm
Standard range
Order code: 57-2633
MPN: 733-110

Order in multiples of 100


3,400 in stock, despatched in 5 working days
100+ £6.05
Price per unit Ex VAT
10 2.5mm 733
Order codeNo. of polesMftrs part no.
57-26234733-104
57-26276733-106
57-26318733-108
57-263310733-110


Trustpilot