Christmas Opening Hours and Delivery Dates here

WAGO 721-2207/037-000 Female MCS-MIDI 7P 7.5mm Locking Levers Pk25

Order Code:

57-2121

Brand: WAGO MPN: 721-2207/037-000 EAN-13: 4044918567749

Discontinued



  • AWG size: 24 - 12
  • Additional product details: FEDERL.CCS 7,5MM M.KN. FS 7-P. M.VK
  • Colour: Light grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): FEDERL.CCS 7,5MM M.KN. FS 7-P. M.VK
Pitch 7.5mm
No of Ways Per Row 7
Type MCS-MIDI

You may also like


Trustpilot