Christmas Opening Hours and Delivery Dates here

WAGO 713-1113/107-9037/034-000 Female MCS-MINI HD 26P 3.5mm Flanged 2 Row Pk20

Order Code:

57-1835

Brand: WAGO MPN: 713-1113/107-9037/034-000 EAN-13: 4050821178217

Discontinued



  • AWG size: 28 - 16
  • Additional product details: HCCC-FL. M. SCHFL. 26P 180G 3,5MM SW
  • Colour: Black
  • Contact material: Copper alloy
  • Grid pitch: 3.5mm
  • Stripping length: 6 - 7mm
  • Type (manufacturer type): HCCC-FL. M. SCHFL. 26P 180G 3,5MM SW
Pitch 3.5mm
No of Ways Per Row 26
Type MCS-MINI HD

Trustpilot