WAGO 3-Way PCB Spring Terminal Block 7.5/7.62mm 16A Grey 256-503

Order Code:

50-1992

Brand: WAGO MPN: 256-503

Discontinued


The WAGO 3-Way PCB Spring Terminal Block 7.5/7.62mm 16A Grey is a modular PCB terminal with 3 pole/2 solder pins and locking side pin spacing of 7.5/7.62mm/0.3in. Connectable single terminals for WAGO Series 256 PCB's.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Mounting example: 11 x 73 03 66-07 with end plate 73 03 78-07
  • Cage clamp connection with "trigger finger"
  • Grey colour
  • 18.2 x 25.4 x 17.6mm (H x W x D)

Technical data as for Series 256.
Pitch 7.5/7.62mm
No. of Ways 3
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Screwless
Body Style 45 degree
Colour Grey
Current Rating 16A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 12AWG

Trustpilot