Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-311 4mm End and Intermediate Plate Grey

Order Code:  

58-8262

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-311 Copy to clipboard EAN-13: 4017332286107
 Report an error

Discontinued

WAGO 282-311 4mm wide. End and Intermediate Plate Colour Grey. Pack size 50.
  • Manufacturer part No. 282-311
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 4mm
  • Dimensions, height 46.4mm
  • Weight 4.556g

Reviews


Be the first to submit a review