WAGO 282-133 8mm Through Terminal Block Grey AWG 24-10

Order Code:

58-8532

Brand: WAGO MPN: 282-133 EAN-13: 4044918673365

Discontinued


WAGO 282-133 8mm wide. Through Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 25.
  • Manufacturer part No. 282-133
  • Nominal voltage 400V
  • Nominal current 41A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 25pk
  • Dimensions, width 8mm
  • Dimensions, height 37mm

Trustpilot