Christmas Opening Hours and Delivery Dates here

WAGO 281-904 6mm 2-cond. Through Trm. Block ATEX Ex I Blue AWG 28-12

Order Code:

58-8082

Brand: WAGO MPN: 281-904 EAN-13: 4044918485111

Discontinued


WAGO 281-904 6mm wide. 2-conductor Through Terminal Block ATEX Ex I Colour Blue. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-904
  • ATEX Ex I
  • Nominal voltage 800V
  • Nominal current 32A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

Trustpilot