Christmas Opening Hours and Delivery Dates here

WAGO 281-685 6mm 3-conductor Through Terminal Block Black AWG 28-12

Order Code:

58-8499

Brand: WAGO MPN: 281-685 EAN-13: 4044918484954

Discontinued


WAGO 281-685 6mm wide. 3-conductor Through Terminal Block Colour Black. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-685
  • Nominal voltage 800V
  • Nominal current 32A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Black
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

Trustpilot