Christmas Opening Hours and Delivery Dates here

WAGO 281-637 6mm 3-conductor Ground Terminal Block Green-yellow AWG 28-12

Order Code:

58-8489

Brand: WAGO MPN: 281-637 EAN-13: 4045454084516

Discontinued


WAGO 281-637 6mm wide. 3-conductor Terminal Block Colour Green-yellow. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 281-637
  • Nominal current 32A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 100pk
  • Dimensions, width 6mm
  • Dimensions, height 37mm

Trustpilot