Easter Opening Hours and Delivery Dates here
WAGO 281-611/281-417 8mm Fuse 5x20mm Neon 230V Disc. T-blk. Grey AWG 28-12

WAGO 281-611/281-417 8mm Fuse 5x20mm Neon 230V Disc. T-blk. Grey AWG 28-12

Order Code:

58-7913

Brand: WAGO MPN: 281-611/281-417 EAN-13: 4045454871437

Discontinued


WAGO 281-611/281-417 8mm wide. Fuse 5x20mm Neon Lamp 230V Disconnect Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-611/281-417
  • Nominal voltage 800V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 8mm
  • Dimensions, height 60mm
Width , width 8mm
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Dimensions width 8mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height inch 2.362 inches
Height mm 60mm
Product Main Function Fuse terminal block
Rated current 10 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 2
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Weight 17.718 g
Width inch 0.315 inches
Width mm 8mm
Wiring Type Front-entry wiring

Trustpilot