Christmas Opening Hours and Delivery Dates here

WAGO 281-531 6mm Quad Deck Trmnl. Block for Electric Motors Grey AWG 28-14

Order Code:

58-8709

Brand: WAGO MPN: 281-531 EAN-13: 4044918501545

Discontinued


WAGO 281-531 6mm wide. Quad Deck Terminal Block for Electric Motors Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 281-531
  • Nominal voltage 400V
  • Nominal current 20A
  • No. of rows 4
  • Number of pins 7
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 62.5mm

Trustpilot