WAGO 280-816 5mm 4-conductor Terminal Block Grey AWG 28-14

Order Code:

58-8000

Brand: WAGO MPN: 280-816 EAN-13: 4044918557009

Discontinued


WAGO 280-816 5mm wide. 4-conductor Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 280-816
  • Nominal voltage 400V
  • Nominal current 10A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 28mm

Trustpilot