Christmas Opening Hours and Delivery Dates here

WAGO 280-815/281-410 5mm 4-cond. Diode 250V Terminal Block Grey AWG 28-14

Order Code:

58-7998

Brand: WAGO MPN: 280-815/281-410 EAN-13: 4050821275473

Discontinued


WAGO 280-815/281-410 5mm wide. 4-conductor Diode 250V Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 280-815/281-410
  • Nominal voltage 250V
  • Nominal current 0.5A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 28mm

Trustpilot