Christmas Opening Hours and Delivery Dates here

WAGO 280-640 5mm 3-conductor Terminal Block White AWG 28-14

Order Code:

58-7972

Brand: WAGO MPN: 280-640 EAN-13: 4044918473132

Discontinued


WAGO 280-640 5mm wide. 3-conductor Terminal Block Colour White. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 280-640
  • Nominal current 24A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour White
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 36.5mm

Trustpilot