Christmas Opening Hours and Delivery Dates here

WAGO 280-615/281-428 5mm T-blk. Var-Resistor 20Ω-1kΩ 0.75W Grey AWG 28-14 100pk

Order Code:

58-8060

Brand: WAGO MPN: 280-615/281-428 EAN-13: 4045454723071

Discontinued


WAGO 280-615/281-428 5mm wide. Terminal Block Variable Resistor 20Ω to 1kΩ, 0.75 W Colour Grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 280-615/281-428
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 28mm

Trustpilot