WAGO 280-582 5mm Sensor Terminal Block Spacer

Order Code:

58-8245

Brand: WAGO MPN: 280-582 EAN-13: 4017332151696
Qty Unit Price (Ex VAT)
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 04/04/2026

WAGO 280-582 5mm wide. Sensor Terminal Block Spacer Pack size 50.
  • Manufacturer part No. 280-582
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 63.5mm
Base Unit of Measure PCE
Category Rail-Mount Terminal Blocks
Colour Grey
Continuous Use Temperature -60 … +105 °C
Country of origin DE
Customs tariff number 39269097900
ETIM8 Link Classification Reference EC002848
Flammability class according to UL94 V0
Gross weight incl. packing 0.488
Height 90.5mm
Height in mm Packaging 84
Height inch 3.563 inches
Length in mm Packaging 272
Manufacturer WAGO
Packaging Box
Product Main Function Empty housings
Status ACTIVE
Unit of dimension (length, etc.) MMT
Unit Weight KGM
Weight 8.540 g
Width in mm Packaging 100
Width inch 0.197 inches
Width mm 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot