Christmas Opening Hours and Delivery Dates here
WAGO 280-571/281-413 5mm 3-cond. LED 24V Sensor Trm. Block Grey AWG 28-14 50pk

WAGO 280-571/281-413 5mm 3-cond. LED 24V Sensor Trm. Block Grey AWG 28-14 50pk

Order Code:

58-7947

Brand: WAGO MPN: 280-571/281-413 EAN-13: 4017332034906

Discontinued


WAGO 280-571/281-413 5mm wide. 3-conductor LED 24 V Sensor Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-571/281-413
  • Nominal voltage 24V
  • Nominal current 20A
  • No. of rows 4
  • Number of pins 5
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 63.5mm

Trustpilot