WAGO 280-562/281-411 5mm 2-cond. Diode 400V Terminal Block Grey AWG 28-14

Order Code:

58-8027

Brand: WAGO MPN: 280-562/281-411 EAN-13: 4045454194550

Discontinued


WAGO 280-562/281-411 5mm wide. 2-conductor Diode 400V Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-562/281-411
  • Nominal voltage 400V
  • Nominal current 20A
  • No. of rows 2
  • Number of pins 3
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 55.5mm

Trustpilot