WAGO 280-523 5mm Double Deck Terminal Block Blue, Grey AWG 28-14

Order Code:

58-8683

Brand: WAGO MPN: 280-523 EAN-13: 4050821293613

Discontinued


WAGO 280-523 5mm wide. Double Deck Terminal Block Colour Blue, Grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-523
  • Nominal voltage 500V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue, Grey
  • Contents 50pk
  • Dimensions, width 5mm
  • Dimensions, height 58.5mm
Base Unit of Measure PCE
Category Rail-Mount Terminal Blocks
Color blue/gray
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Country of origin CN
Customs tariff number 85369010000
ETIM8 Link Classification Reference EC000897
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Gross weight incl. packing 0.58
Height in mm Packaging 70
Height inch 2.52 inches
Height mm 64 mm
Length in mm Packaging 355
Manufacturer WAGO
Packaging Box
Product Main Function Double-deck terminal block;Through terminal block
Rated current 20 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Status ACTIVE
Stripping length of 1 mm 8 mm
Stripping length up to 1 mm 9 mm
Total number of potentials 2
Total number of terminal points 4
Type of operation Operating tool
Unit of dimension (length, etc.) MMT
Unit Weight KGM
Weight 10.198 g
Width in mm Packaging 95
Width inch 0.197 inches
Width mm 5 mm
Wiring Type Front-entry wiring

Trustpilot