WAGO 279-995 Double Potential Terminal Block Light Grey AWG28-16 100pk

Order Code:

58-7823

Brand: WAGO MPN: 279-995 EAN-13: 4044918506571

Discontinued


WAGO 279-995 Double Potential, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 279-995
  • Complies with ATEX Ex-e II
  • Nominal voltage 550 V
  • Nominal current 15 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 16
  • AWG min. 24
  • Max. cross section 1.5 mm²
  • Min. cross section 0.2 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 27 mm

Trustpilot