Christmas Opening Hours and Delivery Dates here
WAGO 264-225 4 Conductor Through Mini Terminal Block Grey AWG28-12

WAGO 264-225 4 Conductor Through Mini Terminal Block Grey AWG28-12

Order Code:

58-7206

Brand: WAGO MPN: 264-225 EAN-13: 4044918414494

Discontinued


WAGO 264-225 4-conductor Through, DIN rail mount mini terminal block, colour - grey. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 264-225
  • Complies with ATEX Ex-e II
  • Nominal voltage 750 V
  • Nominal current 23 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 20
  • Max. cross section 2.5 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 10 mm
  • Dimensions, height 24.5 mm

Trustpilot