Christmas Opening Hours and Delivery Dates here

WAGO 262-344 4 Conductor Snap In Terminal Block Blue AWG28-12

Order Code:

58-7374

Brand: WAGO MPN: 262-344 EAN-13: 4044918638937

Discontinued


WAGO 262-344 4-conductor with snap in, DIN rail mount terminal block, colour - blue. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 262-344
  • Complies with ATEX Ex I
  • Nominal voltage 630 V
  • Nominal current 32 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Blue
  • Contents 100 pcs
  • Dimensions, width 12 mm
  • Dimensions, height 23 mm

Trustpilot