Christmas Opening Hours and Delivery Dates here

WAGO 262-181 2 Conductor Snap In End Terminal Block Grey AWG20-12

Order Code:

58-7366

Brand: WAGO MPN: 262-181 EAN-13: 4044918642002

Discontinued


WAGO 262-181 2-conductor with snap in, DIN rail mount end terminal block, colour - grey. For wire sizes AWG 20-12. Pack size 100.
  • Manufacturer part No. 262-181
  • Complies with ATEX Ex-e II
  • Nominal voltage 550 V
  • Nominal current 23 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 20
  • Max. cross section 4 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 7 mm
  • Dimensions, height 23 mm

Trustpilot