Christmas Opening Hours and Delivery Dates here

WAGO 261-423 3-way 2 Conductor Fixing Flanges Terminal Block Grey AWG28-14

Order Code:

58-7595

Brand: WAGO MPN: 261-423 EAN-13: 4044918627597

Discontinued


WAGO 261-423 3-way 2-conductor with fixing flanges, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 261-423
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 3
  • Number of pins 6
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 31.6 mm
  • Dimensions, height 18 mm
  • Weight 8.5 g

Trustpilot