Christmas Opening Hours and Delivery Dates here

WAGO 261-361 1.5mm² End Plate Fixing Flanges 261 Series Grey

Order Code:

58-7315

Brand: WAGO MPN: 261-361 EAN-13: 4017332141260

Discontinued


End plate with fixing flanges suitable for use with the WAGO DIN rail mount 261 series.


  • Colour: grey
  • Width 3mm
  • Height 18mm
  • Depth 28mm
  • Manufacturer's part 261-361
Colour Grey
Mounting Type Panel mount

You may also like


Trustpilot