Christmas Opening Hours and Delivery Dates here

WAGO 261-107/341-000 7-way 6mm 2-Cndtr. 2 Push Btn. F-Flange Grey AWG28-14

Order Code:

58-7250

Brand: WAGO MPN: 261-107/341-000 EAN-13: 4044918618816

Discontinued


WAGO 261-107/341-000 7-way 6mm 2-conductor 2 Push Buttons with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 261-107/341-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 7
  • Number of pins 14
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 56.5 mm
  • Dimensions, height 23.2 mm

Trustpilot