Christmas Opening Hours and Delivery Dates here

WAGO 260-158 8-way 2 Conductor Snap In Terminal Strip Grey AWG28-16

Order Code:

58-7841

Brand: WAGO MPN: 260-158 EAN-13: 4044918606950

Discontinued


WAGO 260-158 8-way 2-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-16. Pack size 50.
  • Manufacturer part No. 260-158
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Pins per row 2
  • No. of rows 8
  • Number of pins 16
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 44.4 mm
  • Dimensions, height 17 mm

Trustpilot